Texas Instruments AMC1100EVM Evaluation Module

Texas Instruments AMC1100EVM Evaluation Module is a full-featured, small form factor board containing all the necessary components to evaluate the TI AMC1100 single-channel analog amplifier. AMC1100EVM features a ±250mV input range optimized for shunt resistor applications. This TI device comes with 2mm, 2-terminal screw connectors to provide easy access to the analog inputs and outputs of the amplifier. AMC1100 is used in high-resolution measurement applications including current monitoring, industrial process control, and motor positioning systems.

Features

  • 2mm, 2-terminal screw connectors to provide easy access to the analog inputs and outputs of the amplifier
  • ±250mV input range optimized for shunt resistor applications
  • Fully differential output with common mode voltage automatically adjusted to VDD2/2
게시일: 2012-06-22 | 갱신일: 2022-03-11