Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC)
Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a high-speed mezzanine connector (HSMC). This ICB-HSMC board allows users to set up a communication network for industrial standard interfaces on the ICB. Terasic Technologies P0060 ICB-HSMC board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.Features
- HSMC connector
- 40-pin GPIO interface: 36-user I/Os
- 2x 6-pin PIO interfaces: 4 user I/Os per interface
- 12-pin PIO interface: 8 user I/Os
- RS-232 interface
- RS-485 interface
- CAN interface
- Power supply
- Isolated 5V power supply for RS-485 transceiver bus side
- 5V/3.3V power supply
Block Diagram
게시일: 2019-08-29
| 갱신일: 2024-02-26