TE Connectivity CFP Compliant Ethernet Connectors

TE Connectivity's CFP Compliant Ethernet Connectors meet the requirements of the CFP MSA specification. The CFP compliant connector is an ultra-high speed pluggable I/O interface supporting 40 Gb/s and 100 Gb/s ethernet applications. The 148 position plug connector straddle mounts to the Optical Transceiver module PCB and the receptacle connector is SMT processed to the host board for conventional processing. TE's CFP Compliant Ethernet Connectors and Components are designed to support belly-to-belly port positioning for high density and provides EMI shielding at the host connector interface.

Features

  • 10x solution using TE's high speed 148-position connector, supporting 10Gb/s per channel
  • Plug connector straddle mounts to the Optical Transceiver module printed circuit board for conventional processing
  • Receptacle connector is surface mount (SMT) processed to the host board for conventional processing
  • Design supports belly-to-belly port positioning (mounted on both sides of host board) for high density
  • Accepts all CFP MSA compliant optical transceivers
  • Provides EMI shielding at the host connector interface and at the bezel opening via integrated EMI gasketing

Associated Product

Heat Sink

게시일: 2009-12-04 | 갱신일: 2025-03-17