TDK MLG Inductors

TDK MLG Inductors offer high-frequency circuits with inductance values from 0.6 to 120nH, with high quality, particularly the quality of >800MHz. Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. High-frequency applications for TDK MLG Multilayer/STD Inductors include mobile phones, high-frequency modules (PA, VCO, FEM etc.), BLUETOOTH®, WLAN, UWB, and tuners.

Features

  • Inductance 0.6 to120nH
  • Quality >800MHz largely improved
  • Advanced monolithic structure
  • Multilayering and sintering process
  • Ceramic and conductive materials for high-frequency
  • Products contain no lead and support lead-free soldering
  • Conforms to RoHS directive

Applications

  • Mobile phones
  • High-frequency modules
  • Blutooth
  • WLAN
  • Ultra-wideband
  • Tuners
게시일: 2011-11-14 | 갱신일: 2022-11-09