TDK-Micronas HAR 3930-4100 Dual-Die 3D Position Sensors

TDK-Micronas HAR 3930-4100 Dual-Die 3D Position Sensors are an extension of the 3D HAL position sensor family for automotive and industrial applications. The sensors feature precise rotary and linear position detection with robust stray-field compensation capabilities. The HAR series is the dual-die version of the HAL 3930-4100 sensors, which provides full redundancy with synchronized output signals. TDK-Micronas HAR 3930-4100 Dual-Die 3D Position Sensors are single-die devices that are Safety Element out of Context (SEooC) ASIL C ready, according to ISO 26262. The sensors are highly robust against mechanical misalignment and support functional safety applications. The HAR 3930-4100 sensors are ideal for gear shifters, park lock actuators, brake stroke position sensors, and steering angle and transmission system position detection applications.

Features

  • 3D position detection supports the transmission of two angles
  • Dual-die version of HAL 3930-4100 provides full redundancy
  • Accurate angular management up to 360deg and linear position detection
  • Magnetic stray-field compensation (rotary or linear position detection)
  • SEooC ASIL B ready according to ISO 26262 to support functional safety applications
  • Various configurable signal processing parameters
  • Programmable arbitrary output characteristics with 17 variable and 33 fixed setpoints
  • SOIC-8 or SSOP-16 SMD packages

Applications

  • Real 3D position detection
    • Joysticks
    • Shifter positioning
    • Steering column switch positioning
  • Rotary and linear position detection (end-of-shaft, off-axis)
    • Transmissions
    • Wiper position detection

Specifications

  • 3V to 18V supply voltage range
  • 5MHz max SPI communication
  • 16-bit data transmission with CRC and rolling counter
  • 16kSps max sampling frequency
  • 10mT to 130mT external magnetic field
  • -40°C to +170°C operating junction temperature range
게시일: 2024-05-15 | 갱신일: 2024-05-22