TDK CGA 시리즈 EIA 1210 자동차 등급 MLCC
TDK CGA Series EIA 1210 Automotive Grade MLCCs offer excellent stable temperature and DC-bias characteristics. These MLCCs feature up to 10nF capacitance at 1250V in 3225 dimensions (3.2mm x 2.5mm x 2.5mm). The CGA series MLCCs also feature C0G characteristics (Class I dielectric) that allow the devices to change the capacitance slightly over voltage and temperature. These MLCCs operate within the -55°C to 125°C temperature range and are AEC-Q200 qualified. The CGA series MLCCs are high-voltage resistant and are ideal for high-voltage circuits. These MLCCs are used in wireless charging units, snubber capacitors, DC-DC converters, inverters, and resonant circuits.특징
- 1,000~3,000V 정격 전압
- -55 °C ~ 125 °C 작동 온도 범위
- 최대 33 nF의 정전용량
- 우수한 안정적인 온도 및 DC 바이어스 특성
- AEC-Q200 인증
애플리케이션
- 고전압 회로의 디커플링, 스너버, 공진 회로
- 무선 충전 장치
- DC-DC 컨버터
- 인버터
게시일: 2024-11-01
| 갱신일: 2025-07-22