Taoglas XAHP.50 Colosseum X Active Multiband GNSS Antenna

Taoglas XAHP.50 Colosseum X Active Multiband GNSS Antenna is specially designed to work on the full GNSS spectrum, including GPS / QZSS L1 / L2 / L5, GLONASS G1 / G2 / G3, Galileo E1 / E5a / E5b / E6, BeiDou B1 / B2a / B2b / B3, QZSS L6, NAVIC L5, as well as SBAS (WAAS / EGNOS / GAGAN / SDCM / SNAS), and L-band correction services. This feature achieves higher location accuracy and position-tracking stability in urban environments. Taoglas XAHP.50 Colosseum X Active Multiband GNSS Antenna offers superior performance across the full bandwidth of the antenna, while its design makes the antenna resilient to multipath rejection. This robust antenna is rated IP67 and resists vandalism. The enclosure has a height of only 57mm and is designed for ease of installation. Ideal applications include autonomous driving, precision positioning for robotics, precision agriculture, inventory management/container tracking, telematics/asset tracking, and timing accuracy synchronization.

Features

  • Permanent-mount, robust IP67-rated enclosure
  • 3m RG-174 cable
  • SMA(M) straight connector
  • 94mm diameter x 57mm height
  • RoHS and REACH compliant
  • Works on NAVIC L5, SBAS (WAAS / EGNOS / GAGAN / SDCM / SNAS), and L-band correction services
  • Excellent out-of-band rejection
  • Bands covered
    • GPS / QZSS (L1 / L2)
    • GPS / QZSS / IRNSS (L5)
    • QZSS (L6)
    • Galileo (E1 / E5a / E5b / E6)
    • GLONASS (G1 / G2 / G3)
    • BeiDou (B1 / B2a / B2b / B3)

Applications

  • Autonomous driving
  • Precision positioning for robotics
  • Precision agriculture
  • Inventory management and container tracking
  • Telematics and asset tracking
  • Timing accuracy synchronization

Characteristics

GNSS Bands & Constellations

Chart - Taoglas XAHP.50 Colosseum X Active Multiband GNSS Antenna
게시일: 2020-11-04 | 갱신일: 2024-12-11