Taoglas XAHP.60 Colosseum X Permanent-Mount Active Antenna

Taoglas XAHP.60 Colosseum X Permanent-Mount Active Antenna is a multi-band GNSS antenna designed for high-performance cm-level positional accuracy. This active antenna covers the full GNSS spectrum for maximum compatibility. The XAHP.60 antenna design exhibits even gain across the hemisphere, giving an almost excellent and broad axial ratio. The LNA provides excellent out-of-band rejection and GNSS signal positioning stability and reliability. The Colosseum XAHP.60 series features a compact and robust IP67-rated antenna that can be permanently mounted to any device/enclosure with an M20 thread and nut. The Taoglas XAHP.60 antenna is ideal for telematics and asset tracking, timing accuracy synchronization, precision agriculture, inventory management, and container tracking applications.

Features

  • Embedded active antenna
  • Covers L1/L2/L5/L6 + L-band
  • Permanent mount, robust IP67-rated enclosure
  • Ø94mm x 57mm dimension
  • 3m of RG-174 cable
  • SMA(M) straight connector
  • RoHS and REACH compliant

Applications

  • Autonomous driving
  • Precision positioning for robotics
  • Inventory management and container tracking
  • Telematics and asset tracking
  • Precision agriculture
  • Timing accuracy synchronization

Videos

GNSS Bands & Constellations

Taoglas XAHP.60 Colosseum X Permanent-Mount Active Antenna

Dimensions

Mechanical Drawing - Taoglas XAHP.60 Colosseum X Permanent-Mount Active Antenna
게시일: 2024-12-05 | 갱신일: 2026-01-26