Taoglas MA963 Guardian 4-in-1 Wall-Mount Antenna

Taoglas MA963 Guardian 4-in-1 Wall-Mount Antenna is an innovative panel antenna designed for Internet of Things (IoT) gateways and routers with multiple wireless technologies. This Taoglas combination antenna delivers powerful MIMO antenna technology for LTE and sub 6GHz 5G bands covering 600MHz to 6GHz. It is also ideal for 5G/4G bands worldwide (including 3G/2G fallback) for access points, terminals, and routers. In addition, the MA963 covers CAT-M, NB-IoT, and 600MHz extended 5G/4G (band 71). The wide bandwidth allows designers to cover a range of technologies by installing a single antenna. This heavy-duty, IP67 waterproof external M2M antenna comes standard with 3m, low loss KSR200-P coaxial cables and SMA(M)ST connectors. Taoglas MA963 Guardian 4-in-1 Wall-Mount Antenna is well suited for IoT gateways and routers, HD video streaming, and transportation applications.

Features

  • Low-profile, wall-mount panel antenna
  • 4x wideband 5G/4G MIMO covering 600MHz to 6GHz
  • Covers worldwide 5G/4G bands
  • Covers 5G NR sub 6GHz bands
  • Covers CAT-M1 and NB-IoT bands
  • Covers 600MHz extended 5G/4G (band 71)
  • Includes 3G/2G fallback
  • IP67-rated enclosure
  • 3m KSR200-P cables as standard
  • SMA(M)ST connectors as standard
  • 146mm x 134mm x 26mm dimensions (including bracket)
  • RoHS and REACH compliant

Applications

  • IoT gateway and routers
  • HD video streaming
  • Transportation

Characteristics

게시일: 2020-11-04 | 갱신일: 2024-12-09