Taiwan Semiconductor PUxSH/PUxAH/PUxCH Ultra Fast Recovery Rectifiers
Taiwan Semiconductor PUxSH/PUxAH/PUxCH Ultra Fast Recovery Rectifiers are AEC-Q101 qualified planar technology rectifiers with a peak reverse voltage ranging from 100V to 200V. These fast recovery rectifiers feature low power loss, high efficiency, and are ideal for automated placement. The devices are available in SOD-123HE, SOD-128, DO-214AC (SMA), and DO-214AB (SMC) packages. These PUxSH/PUxAH/PUxCH rectifiers have a level 1 moisture sensitivity rating, are RoHS compliant, and are Halogen-free.The PUxSH/PUxAH/PUxCH ultra fast recovery rectifiers operate at a junction temperature range of -55°C to 175°C. Typical applications for these devices include high-frequency switching, DC-DC converters, and snubbers.
Features
- AEC-Q101 qualified
- 100V to 200V repetitive peak reverse voltage range (VRRM)
- 70V to 140V reverse voltage, a total RMS value (VR(RMS))
- Planar technology
- Low power loss and high efficiency
- Ideal for automated placement
- Matte tin-plated leads, solderable per J-STD-002
- Molding compound meets UL 94V-0 flammability rating
- Moisture sensitivity level 1, per J-STD-020
- Meet JESD 201 class 2 whisker test
- Halogen-free according to IEC 61249-2-21
- SOD-123HE, SOD-128, DO-214AC (SMA), and DO-214AB (SMC) packages
- -55°C to 175°C operating temperature range
- RoHS compliant
Applications
- High-frequency switching
- DC/DC converters
- Snubber
View Results ( 8 ) Page
| 부품 번호 | 데이터시트 | Vr - 역 전압 | If - 순방향 전류 | 최대 서지 전류 | Vf - 순방향 전압 | Ir - 역 전류 | 최저 작동온도 | 최고 작동온도 |
|---|---|---|---|---|---|---|---|---|
| PU1DLSH | ![]() |
200 V | 1 A | 100 A | 840 mV | 2 uA | - 55 C | + 175 C |
| PU3BFSH | ![]() |
100 V | 3 A | 170 A | 860 mV | 2 uA | - 55 C | + 175 C |
| PU3DAH | ![]() |
200 V | 3 A | 170 A | 860 mV | 2 uA | - 55 C | + 175 C |
| PU4DCH | ![]() |
200 V | 4 A | 290 A | 840 mV | 2 uA | - 55 C | + 175 C |
| PU1BLSH | ![]() |
100 V | 1 A | 100 A | 840 mV | 2 uA | - 55 C | + 175 C |
| PU3BAH | ![]() |
100 V | 3 A | 170 A | 860 mV | 2 uA | - 55 C | + 175 C |
| PU3DFSH | ![]() |
200 V | 3 A | 170 A | 860 mV | 2 uA | - 55 C | + 175 C |
| PU4BCH | ![]() |
100 V | 4 A | 290 A | 840 mV | 2 uA | - 55 C | + 175 C |
게시일: 2021-10-04
| 갱신일: 2022-03-11