Switchcraft NH Series USB & HDMI Narrow Panel-Mount Connectors

Switchcraft NH Series USB and HDMI Narrow Panel-Mount Connectors fit industry-standard 17mm cutouts for use in standard "narrow" style rack panels. These NH connectors feature HDMI and a variety of USB connections and come in durable diecast metal housing that is designed to stand up to the most demanding applications. Feedthru termination simplifies installation, and the narrow 19mm flange on these connectors enables up to 20 connectors to fit in a standard 19" rack panel. Switchcraft NH Series USB and HDMI Connectors feature design flexibility and a USB type A to type B connector that is reversible for user-selectable signal direction.

Features

  • Narrow 19mm flange for space-saving design
  • Fits standard 19" rack panel
  • Feed-thru termination
  • Reversible USB type A to USB type B connector
  • Fits industry-standard 17mm cutouts
  • Countersunk holes for easy panel mounting
  • Durable diecast metal housing
  • Flexible design
  • 4 Connectors Available
    • USB A (2.0)
    • USB A (3.0)
    • USB B
    • HDMI
게시일: 2023-01-26 | 갱신일: 2024-02-02