Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors
Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors provide a harsh environment solution. The connectors utilize a threaded locking mechanism, allowing for easy blind mating. Other features include an IP68 rating and the ability to withstand the temperature and pressure of autoclave sterilization. Switchcraft TS Series Dura-Twist connectors are available with up to 9 contacts, rear or front mounting options, and cable-end and in-line/cable-to-cable options. Applications include safety and security, harsh environments, and general electronics.Features
- Easy blind mating
- Compact, 1/2" connector size
- Waterproof IP68 rating
- Withstands the temperature and pressure of autoclave sterilization
- 360° EMI shielding
- #20 or #26 contacts
- Rear-mount or front-panel mount available
- Contacts can be soldered or crimped
- Factory molded cables with straight or right-angle cable-end options
Applications
- Medical devices
- Audio connections
- Outdoor data acquisition devices
- Test and measurement
- Agriculture electronics
- Safety and security
- Harsh environments
- General electronics
게시일: 2017-04-18
| 갱신일: 2022-07-06