Swissbit X-75 & X-75m2 Industrial 3D NAND SATA SSDs

Swissbit X-75 and X-75m2 Industrial 3D NAND SATA Solid State Drives (SSDs) are optimized for demanding industrial and NetCom applications. The X-75 and X-75m2 SSDs support ATA/ATAPI-8 and ACS-2. Swissbit has fine-tuned its firmware to meet the requirements of industrial and NetCom companies. The firmware architecture, improved features, and extensive product qualification make the X-75 and X-75m2 series ideal for automation, medical technology, industrial PCs, data logging, and NetCom-system boot-medium applications.

Features

  • Dynamic and static wear-leveling
  • Active and passive data care management
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Onboard power-fail protection
  • TRIM and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • In-field firmware updates
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • 30μ" gold-plated connector (IPC-6012B Class 2 compliant)
  • End-to-end (E2E) data protection
  • SBLTM tool
  • 2280: PCI ExpressTM M.2 (2280) (80mm x 22mm x 3.58mm) (X-75m2)
  • Powersafe™ technology (X-75m2)

Applications

  • Automation
  • Medical technology
  • Industrial PCs
  • Data logging
  • NetCom-system boot-medium
게시일: 2020-09-18 | 갱신일: 2025-03-20