Sunon Dust-Resistant (DR) MagLev Motor Fans
Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.Features
- Blanked and Seamless (B&S) technology
- Seal-and-clip (S&C) design
- Low noise
- High efficiency
- High reliability
- Dust-resistant
- Strong locked position
- Long life up to 70,000 hours
- RoHS compliant
Specifications
- 0.7CFM to 138CFM airflow range
- Operating supply voltage ranges
- 5VDC to 24VDC
- 115VAC to 240VAC
- Frame material options
- PBT plastic
- Aluminum
- 6mm to 60mm frame thickness range
- 17mm to 120mm frame size range
- Bearing system options
- Ball
- Vapo
- 4x to 8x motor pole range
- 0.02A to 1.69A power current range
- 0.4W to 20.3W power consumption range
Videos
MagLev vs. Typical Motor Fans
Additional Resources
게시일: 2018-03-27
| 갱신일: 2024-12-12