STMicroelectronics 600V Power Schottky Silicon Carbide Diode

STMicroelectronics' 600V Power Schottky Silicon Carbide Diodes are ultra high performance power Schottky diodes. They are manufactured using a silicon carbide substrate. The wide band gap material of these allows the design of a Schottky diode structured with a 600V rating. Due to the Schottky construction of these diodes no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. These Power Schottky Silicon Carbide Diodes will boost the performance of PFC operations in hard switching conditions.

Features

  • No or negligible reverse recovery
  • Switching behavior independent of temperature
  • Particularly suitable in PFC boost diode function
게시일: 2012-03-05 | 갱신일: 2025-08-18