STMicroelectronics NUCLEO-U385RG-Q Development Board with STM32U3 MCU

STMicroelectronics NUCLEO-U385RG-Q Development Board with STM32U3 MCU is a versatile and comprehensive evaluation platform designed to enable developers to explore and prototype with the STM32U385RGT6Q microcontroller. This microcontroller is based on the Arm® Cortex®-M33 core and is housed in an LQFP64 package, offering a balance of performance, low-power consumption, and security features. The board provides easy access to all the essential resources of the STM32U385RGT6Q, including a rich peripheral set, which includes multiple communication interfaces (SPI, I2C, UART), analog-to-digital converters (ADCs), and digital-to-analog converters (DACs).

The STMicroelectronics NUCLEO-U385RG-Q board also supports secure boot, hardware encryption, and Arm TrustZone® for enhanced security in embedded applications. The NUCLEO-U385RG-Q board is designed to facilitate rapid prototyping with integrated debug support and compatibility with a variety of expansion boards (X-Nucleo). Ideal for Internet of Things (IoT), automotive, and industrial applications, the NUCLEO-U385RG-Q offers developers a flexible and efficient platform to evaluate, test, and prototype embedded solutions.

Features

  • STM32U385RGT6Q microcontroller in an LQFP64 package
  • 1x user LED shared with ARDUINO
  • 1x user and 1x reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors
    • ARDUINO Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all STM32U385RGT6Q I/Os
  • Flexible power-supply options - ST-LINK USB VBUS or external sources
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE
  • USB SNK/UFP (FS mode) on
  • USB Type-C® connector
  • STLINK-V3EC on USB Type-C connector
  • Cryptography
  • Internal SMPS
  • RoHS compliant

Applications

  • IoT
  • Battery-powered devices
  • Automotive
  • Industrial automation
  • Consumer electronics
  • Healthcare and medical devices
  • Security and access control
  • Smart grids and meters
  • Smart agriculture
  • Wireless communication devices
  • Consumer and industrial robotics

Overview

Location Circuit - STMicroelectronics NUCLEO-U385RG-Q Development Board with STM32U3 MCU
게시일: 2025-03-03 | 갱신일: 2025-03-14