STMicroelectronics TS33x Micropower Voltage Comparators
STMicroelectronics TS33x Micropower Voltage Comparators consume one third of the current for the same response time, compared with currently available devices, such as the LMV331. STMicroelectronics TS33x Micropower Voltage Comparators address the demand for greater power efficiency and longer battery life in portable electronics applications. Available in single, dual, and quad versions in space-saving SMD packages, this comparator series targets signal-conditioning applications in mobile communications, battery-operated portable electronics, and alarm and security systems.Features
- 1.6V to 5V supply operation
- 20μA low current consumption
- Rail-to-rail inputs
- -40°C to +125°C operating temperature range
- Low output saturation voltage
- 210ns low propagation delay
- Open-drain output
- ESD tolerance: 2kV HBM/200V MM
- SMD packages
- Automotive qualified
Applications
- Mobile phones
- Notebooks and PDAs
- Battery-supplied electronics
- General-purpose portable devices
- General-purpose low voltage applications
게시일: 2013-03-27
| 갱신일: 2022-03-11