STMicroelectronics TN5050H-12x Silicon-Controlled Rectifiers (SCRs)

STMicroelectronics TN5050H-12x Silicon-Controlled Rectifiers (SCRs) are designed for industrial and power control applications. These devices feature a robust 1200V blocking voltage and a high surge current capability, ideal for demanding environments. With an average on-state current rating of 50A and optimized gate sensitivity, the TN5050H-12x SCRs deliver reliable switching for AC power control, rectification, and phase control circuits.

Engineered for durability, these STMicroelectronics SCRs offer excellent thermal performance and low on-state voltage drop, reducing power losses and improving efficiency. Available in multiple package options (including isolated and non-isolated designs), the TN5050H-12x SCRs support flexible integration into various assemblies. Rugged construction and a wide operating temperature range ensure dependable operation in applications such as motor drives, welding equipment, static switches, and controlled rectifiers. The automotive-grade TN5050H-12WY also targets on-/off-board battery chargers.

Features

  • 50ARMS maximum on-state current
  • 1200V maximum blocking voltage
  • High static and dynamic commutation
    • 200A/μs dI/dt
    • 1000V/μs or 1500V/μs dV/dt
  • 50mA maximum IGT
  • +150°C maximum junction temperature
  • AEC-Q101 qualified (TN5050H-12WY)
  • ECOPACK® 2 compliant component
  • UL94, level V0 resin compliance

Applications

  • Solar/wind renewable energy inverters and rectifiers
  • Solid state relays (SSRs)
  • Uninterruptible power supplies (UPS)
  • Bypass switches
  • AC/DC inrush current limiters (ICLs)
  • AC/DC voltage-controlled rectifiers
  • Battery chargers
  • Industrial welding systems
  • Soft starters for motor drive
  • Heating systems
  • TN5050H-12WL only - Industrial switch-mode power supplies (SMPS)
  • TN5050H-12WY only
    • Automotive (on-/off-board battery chargers)
    • Overvoltage crowbar protection

Datasheets

  • TN5050H-12PI - 50A, 1200V, +150°C junction temperature SCR in a TOP3 package
  • TN5050H-12WL - 50A, 1200V, +150°C SCR in a TO-247LL HC package
  • TN5050H-12WY - 50A, 1200V automotive grade thyristor (SCR)
게시일: 2015-05-22 | 갱신일: 2025-12-23