Stewart Connector / Cinch Connectivity Solutions USB 2.0/3.0/Lightning Cable Assemblies
Stewart Connector / Cinch USB 2.0, 3.0, 3.1, and 4.0 and Lightning Cable Assemblies are "hot-pluggable" connectors. The connection and disconnection of the cables can be done while the computer is running without fear of freezing the computer. These USB cables carry power as well as signals. The USB 2.0, 3.0, 3.1, and 4.0 and Lightning cable assemblies are fast, transferring up to 480Mbps for USB 2.0 and 640Mbps for 3.0 cables.
Features
- USB cables offer 9 different variations
- Type A/Lightning (MiFi C89)
- Type A/type A
- Type A/type A panel mount
- Type A/type B
- Type A/micro B
- Type A/mini B
- Type C/micro B
- Type C/type C
- Type C/type A
- 4 to 10 position connectors
- 28AWG and 24AWG wire gauges
- 1ft to 10ft cable length range
- Color options
- Black
- Brown (beige)
- White
게시일: 2018-04-02
| 갱신일: 2026-01-15