SparkFun Atmospheric Sensor Breakout - BME280 (w/ Headers)
SparkFun Atmospheric Sensor Breakout - BME280 (w/ Headers) is the easy way to measure barometric pressure, humidity, and temperature readings. The BME280 Breakout has been designed to be used in indoor/outdoor navigation. It can also be used in weather forecasting, home automation, and even personal health and wellness monitoring.Features
- Operation Voltage 3.3V
- I2C & SPI Communications Interface
- Temp Range -40C to 85C
- Humidity Range 0 - 100% RH, =-3% from 20-80%
- Pressure Range 30,000Pa to 110,000Pa, relative accuracy of 12Pa, absolute accuracy of 100Pa
- Altitude Range 0 to 30,000 ft (9.2 km), relative accuracy of 3.3ft (1m) at sea level, 6.6 (2m) at 30,000ft.
- Incredibly Small
- Pre-soldered Headers
Videos
Additional Resources
게시일: 2022-04-28
| 갱신일: 2023-09-05