SOURIAU UTSX Circular Connectors

SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.

Features

  • Part of TRIM TRIO product line
  • Full-plastic, corrosion-resistant, and cost-effective construction
  • Easy and quick to plug/unplug
  • Intermateable with UTGX and UTOX
  • UL/IEC qualified for safe handling and operation
  • Insert orientation key available for all types
  • Custom configurations can be designed
  • Better resistance to excessive mating force
  • Up to IK06 shock-resistance qualified
  • No contaminants can enter the connection interface
  • UTSX has better sealing vs. the UTS
  • Crimp, solder, PC tail, and screw contact types

Applications

  • Smart agriculture
    • Irrigation systems
      • Sensors
      • Controllers
    • Farming vehicles
      • Electronic functions
      • cameras
      • sensors
      • radar
      • GPS
  • Renewable energy
    • Wind and solar power installations
      • Inverters
      • Sensors
      • Cooling systems, ventilation
  • Factory automation
    • Sorting machines
    • Conveyors
    • Sensors
    • Machine tools
    • Robotics
    • Distribution boxes
  • Instrumentation
    • Water measurement (flow meters)
    • Pumps
    • Data-loggers
    • Outdoor instrumentation systems
  • Wide range of water immersed applications
    • Marine surface applications
      • Smart buoys
      • Navigation systems
    • Water fountain lights
게시일: 2022-04-21 | 갱신일: 2026-02-17