SOURIAU Waterproof 4-pos UTL with Mechanical Backshell
SOURIAU Waterproof 4-pos UTL series with Mechanical Backshell features 4-position layouts and connector backshells for additional protection and support. These UTL 4-position connectors are capable of blind mating, which is made possible by the keyhole shape of the coupling system. This stainless steel latch coupling system is simple to use, with the single-finger connectors mating with an audible click. The UTL 4 position circular connectors are IP68/69K rated even in dynamic conditions and remain sealed when used in harsh conditions. These 4-position connectors are equipped with DMX and power cables suitable for outdoor use.The SOURIAU UTL 4-position circular connectors feature a 16A current rating, 600V voltage rating, long outdoor life, sensitive and audible click, and mixed power and signal layouts. The signal transmission and power supply can be combined in a unique interconnect solution to reduce component/installation costs and system complexity. Typical applications include stage and light, telecom-data infrastructure, energy, power, medical, instrumentation, and measurement.
Features
- 4-position layout
- Backshells for additional protection and support
- It can be used for power supply and power + control supply with DMX or RDM signal
- Meets industrial safety standards
- Stainless steel latch coupling system
- Keyhole shape allows blind mating
- IP68/69K rated even in dynamic conditions
- The cable assembly is equipped with DMX + power cables for outdoor use
- Long outdoor life
- A sensitive and audible click
- Mixed power and signal layouts
Specifications
- Thermoplastic housing
- Copper alloy contacts
- UL/IEC compliant
- UV resistant
- IP2X touch-proof rating in unmated condition
- Fluid resistant
- RoHS compliant
- -40°C to 105°C operating temperature range
Applications
- Stage and light
- Energy and power
- Building automation and control
- Telecom and data infrastructure
- Medical
- Instrumentation and measurement
Product Overview
Applications Overview
View Results ( 13 ) Page
| 부품 번호 | 데이터시트 | 설명 | 접촉 젠더 | 장착 스타일 | 전류 정격 |
|---|---|---|---|---|---|
| UTL10NUT | ![]() |
원형 푸시 풀 커넥터 UTL nut Size 10 | |||
| UTL10SEAL | ![]() |
원형 푸시 풀 커넥터 O ring Size 10 | |||
| UTL610PS | ![]() |
원형 푸시 풀 커넥터 Shroud Size 10 | |||
| UTL6TH103G1S | ![]() |
원형 푸시 풀 커넥터 Female plug w/o bshell 4P | Socket (Female) | Panel | 16 A |
| UTL10JC | ![]() |
원형 푸시 풀 커넥터 Backshell Size 10 | Cable | ||
| UTL10JCP1 | ![]() |
원형 푸시 풀 커넥터 Backshell housing Size 10 | Cable | ||
| UTL1JC103G1P | ![]() |
원형 푸시 풀 커넥터 Male recpt, bshell 4P | Pin (Male) | Cable | 16 A |
| UTL6JC103G1S | ![]() |
원형 푸시 풀 커넥터 Female Plug, bshell 4P | Socket (Female) | Cable | 16 A |
| UTL6JC103G1P | ![]() |
원형 푸시 풀 커넥터 Male Plug, bshell 4P | Pin (Male) | Cable | 16 A |
| UTL5103G1P | ![]() |
원형 푸시 풀 커넥터 Panel MNT, Male, 4P | Pin (Male) | Panel | 16 A |
게시일: 2019-06-20
| 갱신일: 2023-05-17