Soracom Global Multi-Carrier Commercial & Industrial eSIMs

Soracom's SGEIL01-01-100 eSIM Mini ReelSoracom's eSIM Mini Reel, an industrial-grade eSIM solution designed to revolutionize IoT connectivity, has 100 eSIMs per reel and a compact form factor. It is an ideal solution for prototyping and testing in the early stages of an IoT project. The Soracom eSIM Mini Reel is built for mass production, ensuring seamless device-to-cloud connectivity over cellular networks. It withstands extreme temperatures from -40°C to 105°C and offers data retention of up to 15 years. Compatible with 2G, 3G, 4G LTE, and Cat-M1 (LTE-M), it provides global coverage in over 180 countries.

With pay-as-you-go pricing and direct integration with major cloud providers like AWS, Azure, and Google Cloud, Soracom’s eSIM Mini Reel offers easy network control and management. Users can start their IoT journey with Soracom's reliable and innovative eSIM solution. In addition to the eSIM Mini Reel, Soracom also offers full eSIM reels in both commercial and industrial 1k and 3k reels. These options provide flexibility for different scale productions, ensuring Soracom has the right eSIM solution for customers’ specific needs.

Features

  • Cellular data plans for 2G, 3G, 4G LTE and Cat-M1 with coverage in 160 countries
  • Pay-as-you-go pricing – only ever pay only for the data used
  • A secure IoT connection
  • Direct integration with AWS, Azure, and Google Cloud
  • Easy network control and management with the Soracom Console and API

Specifications

  • Software
    • Java Card 3.0.2
    • 3GPP Release 11
    • OTA over SMS (SCP80)
    • OTA over HTTPs: Global Platform 2.2 amendment B (SCP81)
    • Java Card Cryptographic APIs
    • CRC16, CRC32
    • DES, 3DES
    • AES 128/256 bits
    • Soracom Subscription container applet
    • Soracom Local information applet
  • Hardware
    • 1.62V to 3.3V (Class B/C) Supply voltage
    • -25°C to +85°C Operating temperature
    • Up to 10 years at +85°C or 15 years at 105°C data retention
    • Up to 500,000 cycles/page at +105°C NVM endurance
    • >4kv ESD Protection
    • TB-MA-HA-CA-VA-SA-RA-UB Ruggedized form factor MFF2
    • RoHS compliant

Applications

  • Asset tracking
  • Remote monitoring
  • Smart agriculture
  • Industrial automation
  • Wearables and healthcare devices
  • Smart city infrastructure

Dimensions mm

Mechanical Drawing - Soracom Global Multi-Carrier Commercial & Industrial eSIMs
게시일: 2022-12-16 | 갱신일: 2024-07-31