SolaHD SDU-B DIN Rail Uninterruptible Power Supplies
SolaHD SDU-B DIN Rail AC-DC Uninterruptible Power Supplies (UPS) combine an industry-leading compact design with a wide operating temperature range (0°C to +50°C), enhanced communication, and unique installation options. SolaHD SDU-B AC-DC UPS provides protection from damaging impulses and power interruptions. These power supplies also include easy-to-wire screw terminations for critical devices needing battery backup, such as computer-based control systems.Features
- Lightweight, compact industrial design
- Communications port for optional Industrial Ethernet protocols or discrete communication card
- User-replaceable battery
- Long-life, high-temperature battery
- 0°C to +50°C operating temperature range
- Cold start capability
- Software and cable included for easy installation
- Simulated sinewave output
- Remote turn-on and shutdown capabilities
- USB communication port
- Two-year limited warranty
- Panel/wall mounting brackets (optional)
Applications
- Programmable logic controllers
- Factory automation
- Robotics
- Conveying equipment
- Computer-based control systems
Additional Resources
게시일: 2021-06-02
| 갱신일: 2022-03-11