Advanced Energy / SL Power SLE33 33W USB-PD External Adapters

Advanced Energy / SL Power SLE33 33W USB-PD External Adapters are AC-DC power adapters that feature medical and ITE safety approvals. The SLE33 delivers up to 33W output with USB-C® Power Delivery (PD). This Advanced Energy / SL Power adapter series meets Department of Energy Level VII requirements and European Code of Conduct V5 Tier 2 Directive efficiency standards. Two versions are offered: a universal AC adapter with interchangeable blades and an AC adapter with fixed blades.

Features

  • Medical and ITE safety certifications
  • USB-C with power delivery output
  • Suitable for medical equipment up to class BF
  • ≤0.075W standby power
  • 2 x MOPP input-to-output isolation
  • Over-voltage, over-current, and short-circuit protection
  • EU CoC V5 Tier 2 compliant
  • Meets DoE Efficiency level VII
  • Up to 5000m operating altitude
  • <100μA low leakage current
  • AC input via interchangeable or fixed blades (class II)
  • Safety standards
    • IEC/UL/EN60601-1 3.2 Edition
    • IEC/UL/EN62368-1

Applications

  • Industrial equipment
  • Infusion pumps
  • Lab instruments
  • Mobile and handheld devices

Specifications

  • 33W total power
  • 80VAC to 264VAC input voltage range
  • 47Hz to 63Hz frequency range
  • 5V, 9V, 12V, 15V, or 20V output voltage
  • 0.9A input current at 100VAC
  • 80A inrush current at 240VAC cold start
  • 10°C to +40°C ambient operating temperature

KT Blade Kits for SLE33

Chart - Advanced Energy / SL Power SLE33 33W USB-PD External Adapters

Videos

KT blade kits offer blade options for the SLE33 interchangeable version in the US, EU, UK, Australia, and China.

게시일: 2025-10-21 | 갱신일: 2025-10-30