Skyworks Solutions Inc. SKY66317-11 Power Amplifier
Skyworks Solutions Inc. SKY66317-11 Power Amplifier (PA) is a highly efficient, wide instantaneous bandwidth, and fully input/output matched power amplifier with high gain and linearity. This power amplifier features high linearity, high gain, and excellent input and output return loss. The SKY66317-11 power amplifier offers an integrated active biasing circuitry to compensate PA performance over temperature, voltage, and process variation. This power amplifier supports major 3GPP bands and is available in a compact 16-pin 5mm × 5mm × 1.3mm package. Typical applications include FDD/TDD 4G LTE and 5G systems, driver amplifier for micro/macro base stations, enterprise small cell, and massive MIMO.Features
- 100MHz wide instantaneous signal bandwidth
- High efficiency of 33% PAE @ 28dBm
- High linearity of 28dBm with < -50dBc ACLR with pre-distortion (100MHz LTE, 8.5dB PAR signal)
- 38dB high gain
- Excellent input and output return loss to 50Ω system
- Integrated active bias with performance compensated over temperature
- Integrated enable ON / OFF function:
- PAEN = 1.7V to 2.5 V
- 5V single supply voltage
- Pin-to-pin compatible PA family supporting major 3GPP bands
- Compact 16-pin 5mm × 5mm × 1.3mm package (MSL3, 260°C per JEDEC J-STD-020)
Applications
- FDD and TDD 4G LTE and 5G systems
- Supports 3GPP Bands 7, 38, and 41
- Driver amplifier for micro base stations and macro base stations
- Enterprise small cell and massive MIMO
Block Diagram
게시일: 2020-12-29
| 갱신일: 2022-03-11