Skyworks Solutions Inc. SKY65162-70LFE Evaluation Board
Skyworks Solutions Inc. SKY65162-70LFE Evaluation Board is designed to test the performance of the SKY65162-70LF Power Amplifier Driver. The SKY65162-70LFE Evaluation Board is available in seven configurations, numbered EK1 through EK7. Each Evaluation Board variant is designed for optimum operation at the frequency specified in the BOM table. The SKY65162-70LF is a high-performance, ultra-wideband power amplifier with superior output power, low noise, high linearity, and high efficiency.Features
- 400MHz to 3.6GHz Wideband frequency range
- 3.6dB Low noise figure
- High OIP3
- OP1dB = +29.5dBm @ 1960MHz
- 24dB High gain
- On-chip bias circuit
- SOT-89 (4-pin, 2.4mm x 4.5mm) package (MSL1, 260°C per JEDEC J-STD-020)
Applications
- UHF television
- TETRA radios
- PCS, DCS, 2.5G, 3G, 4G handsets and infrastructure systems
- ISM band transmitters
- WCS fixed wireless
- 802.16 WiMAX
- 3GPP LTE
Board Layout
Frequency Breakdown
View Results ( 7 ) Page
| 부품 번호 | 데이터시트 | 설명 |
|---|---|---|
| SKY65162-70LF-EVB | 1GHz 미만 개발 도구 915 MHz EVAL BOARD Eval Board | |
| SKY65162-70EK1 | RF 개발 툴 400 MHz EVAL BOARD | |
| SKY65162-70EK3 | RF 개발 툴 1960 MHz EVAL BOARD | |
| SKY65162-70EK4 | RF 개발 툴 2100 MHz EVAL BOARD | |
| SKY65162-70EK5 | RF 개발 툴 2400 MHz EVAL BOARD | |
| SKY65162-70EK6 | RF 개발 툴 2600 MHz EVAL BOARD | |
| SKY65162-70EK7 | RF 개발 툴 3600 MHz EVAL BOARD |
게시일: 2019-02-15
| 갱신일: 2022-10-03