Silex Technology SX-SDCAX-2530 Evaluation Board

Silex Technology SX-SDCAX-2530 Evaluation Board is used to evaluate SX-SDCAX-2530S Wi-Fi® plus Bluetooth® modules. This evaluation board is RoHS compliant and has a high-density modulation mode (1024 QAM). The SX-SDCAX-2530 evaluation board operates at 1.8V to 3.3V power supply and -40°C to 85°C operating temperature range. This SX-SDCAX-2530 evaluation board is ideally used in mobile printers, barcode scanners, and IoT applications.

Features

  • 80MHz band mode (5GHz)
  • High-density modulation mode (1024 QAM)
  • Bluetooth v5.3 class1 compatible
  • Wireless LAN SDIO3.0 compatible and Bluetooth® UART
  • RoHS compliant

Specifications

  • 1.8V to 3.3V power supply
  • -40℃ to 85℃ operating temperature range
  • -40℃ to 85℃ storage temperature range

Applications

  • Battery-operated medical devices
  • Mobile printers
  • Hand-held POS and terminals
  • Barcode scanner
  • IoT applications

Dimension Diagram

Mechanical Drawing - Silex Technology SX-SDCAX-2530 Evaluation Board
게시일: 2023-05-26 | 갱신일: 2023-09-29