Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules
Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules operate in the sub 1GHz license-exempt band. The SX-NEWAH-US modules provide a greater range over the 2.4GHz and 5GHz Wi-Fi technologies. These modules offer a higher data rate than the Low-Power Wide-Area (LPWA) technologies such as LoRa® and Sigfox®. The SX-NEWAH-US modules enable streamlined data transfer interoperability with existing Wi-Fi networks and meet up to 1Km long-range data transfer with low power consumption requirements. These modules support over 100 nodes and eliminate the need for repeaters and gateways. The SX-NEWAH-US modules are suitable for remote monitoring applications such as industrial sensors, elderly monitoring, security surveillance, building automation, and agricultural IoT.Features
- Complies with the IEEE 802.11ah draft
- Support 1MHz/2MHz/4MHz bandwidths
- Long-range (up to 1km) connectivity (in-outdoor Wi-Fi)
- Low power consumption
- Up to 15Mbps data rate
- Support over 100 nodes
- Easy integration onto an existing IP network
- Support latest generation Wi-Fi security - WPA3™
- Access point and station mode
- Security
- OPEN, WPA2-PSK(AES), WPA3-OWE, and WPA3-SAE
- Dedicated SPI interface for the host
- Manufacturing tools for configuration test
- Diagnostic and DUT test tools for indoor and outdoor test
- Modular certifications for North America
- Robust connections with superior penetration
Block Diagram
Benefits Overview
Applications
게시일: 2021-01-04
| 갱신일: 2024-08-29