Siemens SITOP UPS1600 DC UPS Modules
Siemens SITOP UPS1600 DC Uninterruptible Power Supply (UPS) Modules help bridge long power failures without any interruption. The UPS1600 features intelligent battery management that automatically detects a BAT1600 energy storage unit and ensures optimized temperature-specific charging and continuous monitoring. These Siemens compact DC UPS modules feature overload capability, enabling an industrial PC inrush current. Stand-alone mode supports starting from the battery. The UPS1600 communicates openly over a USB or Ethernet/PROFINET. This DC UPS module is easily integrated into the PC or programmable logic controller (PLC) environment over the two Ethernet/PROFINET ports. UPS1600 modules with Ethernet/PROFINET ports have an OPC Unified Architecture (UA) server, allowing the UPS to communicate with PCs and PLCs, including from different manufacturers. The integrated web server supports remote monitoring of the DC UPS.Features
- High dynamic overload capacity
- 3x rated current for 30ms/minute
- 1.5x rated current for 5s/minute
- High charging currents
- Battery module starts when outlet voltage is unavailable
- Remote monitoring with integrated web server
- Integrated OPC UA server enables open and multi-vendor communication
- Hours of 24V buffering
- Lead and Li battery storage
- 40A maximum rated output current
- I/O, USB, and Ethernet/PROFINET interfaces
Applications
- Industrial automation
- PLC-based systems
- Industrial PCs
- PROFINET-based automation
- Data protection
- Emergency power
- Generator startup
Specifications
- Single outlet
- 240W to 960W output power range
- 24VDC output voltage
- 10A to 40A rated output current range
Application Example
Application Circuit
게시일: 2025-04-07
| 갱신일: 2025-04-10