Sensata 산업 자동화 솔루션

Sensata는 센서, 센서 기반 솔루션 및 기타 미션 크리티컬 제품을 개발하여 고객과 최종 사용자를 위한 귀중한 비즈니스 통찰력을 제공합니다. Sensata는 산업 자동화 애플리케이션에서 까다로운 요구 사항과 환경 문제를 충족하여 보다 안전하고 깨끗하며 전기화되고 연결된 세상을 만들기 위해 국제적으로 인정받는 다양한 제품과 솔루션을 제공합니다. 이러한 산업 자동화 구성 요소에는 압력/위치/온도/유량/레벨 감지 솔루션, 무선 센서/시스템, 계전기, 회로 차단기, 모터 보호기 등이 포함됩니다.

Solutions for Industrial Systems

• Pressure Sensors and Switches: Hermetic digital and analog pressure sensors are offered with ranges of up to 10,000psi, and pressure switches up to 2000psi. These components are highly configurable and built for durability in extreme environments.

• Position and Monitoring Sensing: The comprehensive encoders and position sensors portfolio includes incremental and absolute encoders, hall effect sensors, rotary and linear potentiometers, inclinometers, and draw wire solutions. These products are reliable, rugged, and designed for standard industrial to heavy-duty/hazardous area applications.

• Temperature and Thermal Protection: Fixed and adjustable thermostats and thermal sensors provide precise control and protection in industrial heating, cooling, and motor applications.

• Solid-State and Reed Relays: Sensata provides various off-the-shelf and custom-designed solid-state relays (SSRs) for fast, reliable switching in industrial control systems. These SSRs are ideal for applications requiring silent operation, long life, and resistance to vibration. Reed relays, known for their compact size and low power consumption, offer precise switching for signal-level applications and are ideal for automation systems requiring high isolation and fast response times.

• Liquid Level and Flow Sensors: Designed to prevent overfill and ensure safe fluid management, Sensata's level and flow switches deliver accuracy and rugged performance across various industrial applications.

Note: Sensata's industrial-grade components are constructed to withstand vibration, contamination, temperature extremes, and ingress, making them ideal for CNC machinery, press brakes, laser cutting systems, and other heavy-duty applications.

특징

Sensata 산업 자동화 솔루션
게시일: 2022-10-28 | 갱신일: 2026-04-10