Semitec USA 223Fμ Thermistor Assembly

Semitec USA 223Fμ Thermistor is a micro thin film type sensor probe ideal for catheter applications. The 223Fμ Thermistor offers precision, reliability, toughness, fast response times, and high mass productivity. This device is manufactured by a semiconductor process where the thin film thermistor is deposited onto an aluminum substrate. Applications include thermodilution, surgery operation, and digestive inspection.

Features

  • High mass-productivity 
    • Manufacturing based on a semiconductor technology provides high mass-productivity with fully controlled quality
  • Toughness and High reliability
    • A simple structure means less mechanical joints to assemble. Lead-wires of AWG38 are connected onto Fμ
  • Thermistor chips directly without any thinner lead-wire.
  • Precision temperature measurement
  • ±3% in resistance and ±1% in B-value are standard
  • Micro-mini size

Applications

  • Medical catheters
  • Guide wires
  • Testing equipment
  • Handheld medical devices
  • Body temperature monitoring
  • Other applications that require very small probes

Chip Configuration

Semitec USA 223Fμ Thermistor Assembly

Application Example

Semitec USA 223Fμ Thermistor Assembly

Dimensions

Mechanical Drawing - Semitec USA 223Fμ Thermistor Assembly
게시일: 2015-11-30 | 갱신일: 2022-03-11