Samtec SSM .100" (2.54mm) Tiger Claw™ SMT Socket Strips
Samtec SSM .100" (2.54mm) Tiger Claw™ Surface-Mount Socket Strips are board-to-board connectors in various densities, stack heights, and orientations. Samtech SSM series features Tiger Claw contacts, providing an ultra-low profile, dual wipe capability, and pass-through functionality. The contact in the square-post sockets allows the long terminal strip pins to pass through the socket and PCB to another socket. This feature allows for space savings, routing flexibility, and fewer connectors. The highly reliable, rugged sockets are available in vertical and right-angle orientations that have passed ten years in Mixed Flowing Gas (MFG) environments. Popular mating connectors of the Samtec SSM series are the TSW, TSM, MTSW, DW, ZW, and HW series.Specifications
- 0.100" (2.54mm) pitch
- Tiger Claw contact system
- Vertical and horizontal orientations
- Surface-mount termination
- Up to 80 pins single- and double-row
- Board stacking height
- 11.18mm (minimum)
- 30.1mm maximum
- Materials
- Black liquid crystal polymer insulator
- Phosphor-bronze contact
- Gold or tin plating over 50µ" (1.27µm) nickel
- 5.2A current rating per pin (2 pins powered)
- 405VAC / 572VDC voltage rating
- Operating temperature range
- -55°C to +125°C (with gold)
- -55°C to +105°C (with tin)
- Double-row horizontal pin coplanarity
- <28 positions: .006" (0.15mm) max.
- >27 positions: .008" (0.20mm) max.
- 125 grams (1.21N) avg. nominal force
- Single-row with vertical/horizontal pin and double-row vertical pin coplanarity: .006" (0.15mm) max.
- Mating / unmating durability 205 cycles at 100% relative humidity
- DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
- Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
- -65°C to +125°C temperature cycling, 500 cycles w/30 minute dwell time
- 40G peak mechanical shock for 11ms, half-sine
- 12gRMS random vibration, 5 2 2000Hz, 1 hour per axis
- Lead-free solderable
- RoHS compliant
Videos
Additional Resources
Severe Environment Testing (SET)
Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.
Driven by demands for high-functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for automotive, industrial, and medical applications.
게시일: 2019-01-15
| 갱신일: 2023-07-21