Samsung Electro-Mechanics CL High & Ultra-High Capacitance MLCCs

Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 4700pF to 220µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. These modules operate over a 2.5VDC to 100VDC voltage range and have an X5R, X6S, X7R, X7S, X7T, or Y5V dielectric. Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs are offered in 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package sizes. AEC-Q200-qualified versions are available.

Features

  • High and ultra-high capacitance MLCCs
  • 4700pF to 220µF capacitance range
  • 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package type
  • X5R, X6S, X7R, X7S, X7T, or Y5V dielectric
  • 2.5VDC to 100VDC voltage range
  • AEC-Q200 qualified available

Applications

  • Industrial
  • Commercial
  • Automotive, depending on model
게시일: 2022-05-09 | 갱신일: 2025-08-20