Saia-Burgess V4N Subminiature Snap-Action Microswitches

Saia-Burgess V4N Subminiature Snap-Action Microswitches feature snap-on terminal covers and three actuator options, including a plunger, a plain lever, and a roller lever. These switches offer IP67 sealed protection and IP40 unsealed protection and come with UL, CSA, and ENEC approvals. Switch functions include change-over (CO), normally closed (NC), and normally open (NO). Saia-Burgess V4N Subminiature Snap-Action Microswitches are available in a variety of terminal types. Typical applications include industrial and materials handling equipment, vending machines, and automated teller machines (ATMs).

Features

  • IP67 sealed protection
  • IP40 unsealed protection
  • Solder terminals
  • 2.8mm FASTON (quick-connect) terminals
  • PCB terminals
  • Actuator options
    • Plunger
    • Plain lever
    • Roller lever
  • Peg mounting option
  • Pre-wired option
  • Snap-on terminal covers
  • Functions
    • Change-over (CO)
    • Normally closed (NC)
    • Normally open (NO)
  • 20mm x 10.3mm x 6.4mm dimensions
  • UL, CSA, and ENEC approvals

Applications

  • Critical functions
    • Vending machines
    • ATMs
  • Safety
    • Industrial handling equipment
    • Materials handling equipment

Circuit Diagram

Application Circuit Diagram - Saia-Burgess V4N Subminiature Snap-Action Microswitches
게시일: 2024-07-10 | 갱신일: 2024-07-19