Rubycon PEV SMD Aluminum Electrolytic Capacitors
Rubycon PEV SMD Aluminum Electrolytic Capacitors (AECs) offer a long life of 10,000 hours at +105°C. These chip-type capacitors are a hybrid type that is AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. Rubycon PEV AECs feature a rated voltage range of 25VDC to 80VDC and a capacitance range of 22µF to 330µF with ±20% (+20°C, 120Hz) tolerance. The series has a -55°C to +105°C category temperature range and is suited for general-purpose applications.Features
- Hybrid type
- SMD mount
- Chip type
- Long life
- General purpose
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 10,000 hours at +105°C
- -55°C to +105°C category temperature range
- 25VDC to 80VDC rated voltage range
- 22µF to 330µF capacitance range
- ±20% (+20°C, 120Hz) capacitance tolerance
- Dimensions from 6.3mm x 6.1mm to 10mm x 10.5mm
Dimensions
게시일: 2022-09-30
| 갱신일: 2022-10-10