Rosenberger SMA+® Cable Assemblies

Rosenberger SMA+® Cable Assemblies are high-performance, high-frequency test cables built for day-to-day applications. The cable assemblies are available with either the Rosenberger RTK-FLEX 405 (flexible) cable or the RTK-FS-085 (conformable) cable with a standard SMA interface. Other features include gold-plated center contacts, passivated stainless steel coupling nuts, an over-molded strain relief, and a proprietary dielectric. 

Features

  • High-performance, high-frequency test cables built for day-to-day applications
  • Available in Rosenberger RTK-Flex 405 (flexible) cable or RTK-FS-085 (conformable) cable
  • Excellent performance over a broad frequency range
  • Standard SMA interface, intermateable with SMA, 3.5mm, and 2.92mm connectors
  • Gold-plated center contacts, passivated stainless steel coupling nuts, and a proprietary dielectric
  • Over-molded strain relief is rugged and durable

Specifications

  • Electrical
    • 50Ω nominal impedance
    • 36GHz operating frequency
    • 29.4pf/ft nominal capacitance
    • 70.0% nominal velocity of propagation
    • -110.0dB minimum relative shielding
    • 1000MΩ minimum insulation resistance
    • 1000VRMS minimum dielectric withstanding voltage
  • Mechanical
    • 2.64mm (0.104") maximum cable diameter
    • 1.91cm (0.75") minimum one-time bend radius
    • 5.08cm (2.00") preferred bend radius
    • -55°C to +125°C operating temperature range
    • MIL-STD-348 hybrid connector interface
  • Materials
    • Blue FEP cable jacket
    • Black or white MIL-I-23053 marker
    • Black ATUM boots
    • Gold-plated Brass or BeCu contacts
    • Blue proprietary dielectric insulators
    • Gold-plated Brass or BeCu connector bodies
    • Stainless steel passivated connector nuts
    • ZZ-R-765 silicone rubber gasket
게시일: 2019-10-09 | 갱신일: 2024-06-05