Rosenberger RPC-1.35 Precision Coaxial 1.35mm Connectors
Rosenberger RPC-1.35 Precision Coaxial 1.35mm Connectors are designed to carry out high-performance RF measurements in the E-Band without delays through fragile 1.00mm coaxial connectors or reassembling WR 10 waveguide. Rosenberger RPC-1.35 Precision Coaxial 1.35mm Connectors provide a DC to 90GHz operating frequency in a design similar to a 1.85mm connector. This series offers highly robust mechanics with 3000 minimum mating cycles durability and locking by threaded coupling nut for protection against unintended opening.Features
- Optimized for frequently used bands
- Allows "thru male" design with multiple cables
- Thread and coupling torque prevents unintended opening
- Ensures a pin gap in mated condition to avoid near field effects from impairing connector repeatability
- Can be used with same torque wrench as most precision connectors
- Robust mechanics
- Minimum 3000 mating cycles
- Locking by threaded coupling nut that secures against unintended opening
- Precision interface
- Well-defined reference plane
- Maximized return loss
- High connector repeatability
- Suitable for precision S-parameter measurement
- Design similar to 1.85mm connector
- Thru male capability - pin diameter must coincide with inner conductor of standard 0.047" semi-rigid cable (largest cable covering the E-Band)
- Optional push-pull coupling
Specifications
- DC to 90GHz, E-Band operating frequency
- 98GHz cut-off frequency
- 1.35mm outer conductor diameter
- 290µm pin diameter
- 0.9Nm coupling torque
- 8mm flat wrench size
게시일: 2019-05-29
| 갱신일: 2024-03-22