ROHM Semiconductor SML-A1x LEDs

ROHM Semiconductor SML-A1x LEDs are available in standard, top-view, side-view, and reverse-mount types. The SML-A1x LEDs feature EXCELED™ series and compact-size side-view (mini-mold side view chip) LEDs. These LEDs are available in red, blue, green, white, yellow, and orange variants with luminous intensity ratings from 6.3mcd to 100mcd.

Features

  • EXCELED™ series
  • Compact-size side-view LEDs
  • Illumination Color
    • Red, blue, green, yellow, white, and orange
  • 5mA and 20mA forward current
  • 5V reverse voltage
  • 1.6mm x 0.55mm x 1.15mm dimensions

SML-A1x LEDs Dimensions

Mechanical Drawing - ROHM Semiconductor SML-A1x LEDs
게시일: 2018-08-09 | 갱신일: 2023-03-24