Rego Electronics DisplayPort & HDMI Connectors

Rego Electronics DisplayPort and HDMI Connectors are designed to save PCB space and are available as a single-port connector or as a combined option. The HDMI/DisplayPort connector increases video display functionality and features a 1x1 HDMI port and 2-in-1 DisplayPort. The DisplayPort connector is suited for ID design and features a double-deck, dual-port design with a top-mount receptacle. Rego Electronics provides DisplayPort and HDMI combo connectors that are 2x1 port (upper deck) and HDMI (lower deck) combo-type PCB receptacles. This combined design helps create space for multiport I/O designs. These connectors from Rego Electronics are designed for use in digital signage, industrial computing, and point-of-sale applications.

Features

  • HDMI/DisplayPort Connectors
    • Save PCB space
    • 1x1 port HDMI/DisplayPort 2-in-1 mount receptacle
    • Increases video display functionality
  • DisplayPort Connectors
    • 1x1 port DisplayPort top mount, reverse mount, and midplane PCB receptacle
    • 2x1 port DisplayPort top mount, receptacle
    • Good for ID design
    • High performance
    • High quality
  • DisplayPort and HDMI Combo Connectors
    • 2x1 port DisplayPort (upper deck) and HDMI (lower deck) combo type PCB receptacle
    • DisplayPort high rise type (upper deck) PCB receptacle
    • Creates space for multi-port I/O design

Applications

  • HDMI/DisplayPort Connectors
    • Digital signage
    • Industrial computing
  • DisplayPort Connectors
    • Digital signage
    • Industrial computing
    • Point-of-sale
    • Industrial portable devices
  • DisplayPort and HDMI Combo Connectors
    • Digital signage
    • Industrial computing
    • Point-of-sale
    • Medical
게시일: 2022-10-10 | 갱신일: 2022-10-18