RECOM Power R-78HE-0.3 0.3A Single-Output DC/DC Converter
RECOM Power R-78HE-0.3 0.3A Single-Output DC/DC Converter is a regulator module designed for 12V to 60V battery-powered and other high input voltage applications. The R-78HE-0.3 DC/DC Converter offers wide input voltage (6.5VDC to 72VDC) and operating temperature (-40°C to +105°C) ranges. This RECOM Power regulator module series also features 100V surge withstand capability, meaning only a simple LC filter is needed for Class A and B EMC conformity.
Features
- Designed for 12V to 60V battery-powered applications
- 6.5V to 72V input range
- 100V surge withstand
- 0.3A output current
- -40°C to +105°C operating temperature range at 48V input, full load
- Short-circuit protection
- Up to 83% efficiency, no need for heat sinks
- SIP3 package
Application Circuit
게시일: 2019-10-02
| 갱신일: 2025-12-12