RECOM Power RFB, RFM, & RFMM 1W DC/DC Converters

RECOM Power RFB, RFM, and RFMM 1W DC/DC Converters are ideal for cost-conscious application needs. RECOM Power RFB, RFM, and RFMM isolated converters can be used for PCB applications requiring power isolation and 1:1 isolated voltage conversion. The converters offer complete modular solutions with 1kVDC or 4kVDC isolation and an industrial operating temperature range of -40°C to +85°C without derating. The devices are available in a SIP4 or SIP7 package and are fully certified to UL/EN certification standards.

Features

  • Cost-effective 1W converters
  • Industry standard pinout
  • SIP4 or SIP7 package
  • 1kVDC or 4kVDC isolation
  • Up to 80% efficiency
  • -40°C to +85°C operating temperature range
  • UL60950-1 certified, CAN/CSA C22.2 No. 60950-1 certified

Applications

  • Industrial
  • Embedded controls
  • Isolated power for sensors
  • Price-sensitive applications

Videos

게시일: 2018-04-10 | 갱신일: 2023-03-07