REAN Airtight Ethernet Chassis Connectors
REAN Airtight Ethernet Chassis Connectors help designers add IP65 protection and air tightness to demanding applications. These connectors feature UL 94V-0 materials and a one-piece design with an integrated rubber cap that minimizes installation space requirements. REAN Airtight Ethernet Chassis Connectors feature a D-shape metal flange and are designed for operation over a -20°C to +70°C temperature range.Features
- Airtight connectors
- D-shape metal flange
- IP65-rated outdoor protection when mated with a related REAN IP65 connector or when covered with rubber cap
- Feed-through connector and horn-type receptacle versions
- UL 94V-0-rated materials
- Unified rubber cap and gasket design for more reliable protection and easier installation with device pane
Specifications
- ≤100mΩ contact resistance
- 1kVDC dielectric strength
- 1MHz to 100MHz frequency range
- >5GΩ (initial) insulation resistance
- 1.5A rated current per contact
- Cat 5E transmission
- >1000 mating cycles
- -20°C to +70°C operating temperature range
게시일: 2023-07-03
| 갱신일: 2024-12-18