RAFI Lumotast Active/Inactive E-Stop Switches
RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches are compact and have high-quality gold/silver contacts. The emergency stop active/inactive switches can be used for handheld control devices with cable or wireless connection to a fixed unit. If the translucent emergency stop mushroom is illuminated in red, the emergency stop function is “active”, increasing operational safety. The hard-wired emergency stop on the machine or system is not affected by this. RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches meet applicable safety standards. The threaded ring on the LUMOTAST Emergency Stop Pushbutton Switch enables the assembly of elements in a 16.2mm or 22.3mm mounting hole, and the tactile switches offer crisp feedback. RAFI Lumotast Active/Inactive E-Stop Switches can be labeled to suit any application by manufacturers or customers.Features
- Flexible and simple labeling options
- Pushbuttons with a crisp feel
- IP65 and IP67 degree of protection
Specifications
- Red mushroom lens
- Round collar
- 30mm diameter mushroom lens
- 16.2mm or 22.3mm mounting hole
- 17.6mm, 18.0mm, or 18.2mm mounting depth
- Ring nut mounting
- 2.8mm x 0.8mm quick connector terminals
- Latching contact function
- 2 NC contact arrangement
- Reset by rotation
- 100N maximum robustness
- -25°C to +70°C ambient temperature range
- -40°C to +80°C storage temperature range
- Acc. to IEC 600 68-2-3 under 2-30
- IP65 (DIN EN 60529) front side degree of protection
- Environmental resistance is acc. to IEC 60068-2-14, -30, -33, and -78
- IEC 600 68-2-11 salt spray
- RoHS and REACH compliant
Applications
- Signalling Systems
- Measurement, control, and regulation
- Chemical industry
- Especially suited for handheld control devices
View Results ( 3 ) Page
| 부품 번호 | 데이터시트 | 접촉 형식 | 전환 함수 | 전압 정격 AC | 색상 | 높이 | 라이프 |
|---|---|---|---|---|---|---|---|
| 1.15.105.112/0000 | ![]() |
DPDT | ON - (OFF) | 250 VAC | Yellow | 25.9 mm | 15000 Cycle |
| 1.15.213.054/0000 | ![]() |
DPDT | OFF - (ON) | 35 VAC | Yellow | 22.6 mm | 30000 Cycle |
| 1.15.213.064/0000 | ![]() |
DPDT | OFF - (ON) | 35 VAC | Yellow | 40.8 mm | 30000 Cycle |
게시일: 2018-12-04
| 갱신일: 2023-01-12