RAFI LUMOTAST 25 Illuminated Switches
RAFI LUMOTAST 25 Illuminated Switches are extremely compact with a surface area of 25mm x 25mm and a large actuating surface. The switches feature RAFI Click fastening technology and an alternative classical fastening technology with the threaded ring is also available. The integrated lamp socket T1 allows the full surface illumination with LED. RAFI LUMOTAST 25 series includes pushbuttons, signal lamps, selectors, keylocks, and emergency stops.Features
- RAFI Click fastening technology or alternative fastening technology with threaded ring
- Large actuating surface even with compact dimensions
- Mounting depth behind front plate is 30.7mm with female quick connector
- Gold contacts for safe switching
Applications
- Signalling systems
- Measurement-control-regulation
- Machine engineering
Specifications
- Water stream degree of protection IP65 front-facing
- 1 NO gold contact (max. 35V/100mA)
- Reverse-polarity secured terminal with 4-pin male quick connector and crimped ribbon cable
- Alternative: terminal with plug-in socket in PCB
- 16.2mm mounting hole diameter
- 9 different actuating and indicator elements
- Full-surface illumination with LED
- T1 lamp socket
게시일: 2017-04-25
| 갱신일: 2024-09-23