RAFI LUMOTAST 16 Emergency Stop Pushbuttons
RAFI LUMOTAST 16 Emergency Stop Pushbuttons use gold/silver contacts in a variety of contact arrangements. These pushbuttons offer up to 30,000 pushes per lifecycle and can operate in temperatures ranging from -25°C to +70°C. Their conical mushroom shape delivers a large surface area while maintaining a compact design. RAFI LUMOTAST 16 fits a 16.2mm mounting hole and works for many applications including industrial, security, machinery, transportation, and control systems. A model with light-up arrows is available for designs that require it.Features
- Compact
- Gold/silver contacts
- Threaded ring
- Conical mushroom shape
Specifications
- 16.22mm mounting hole
- 18.2mm mounting depth
- 30mm mushroom diameter
- 30,000-cycle operating life
- -25°C to +70°C operating temperature range
- 2500V rated peak voltage
Applications
- Industrial
- Security
- Machinery
- Transportation
- Control Systems
게시일: 2017-07-10
| 갱신일: 2022-05-10