Radiall Space Coaxial Connectors
Radiall Space Coaxial Connectors feature a broad range of coaxial connectors designed for critical space applications. The space coaxial connector family includes SMA, SMA 2.9, and very high-power (VHP) TNC series with ESA-qualified interfaces. The Radiall Space Coaxial Connectors are ideal for high-power space applications, including space payloads and thermal vacuum chambers.Features
- 50Ω coaxial connectors
- Up to Q band frequency range
- ESA QPL SMA interface up to 22GHz
- ESA QPL SMA 2.9 interface up to 40GHz
- ESA QPL high-power TNC interface up to 8GHz
- TNC line provides higher performance with screw-on concept
- High-power versions up to 8GHz
- High-frequency versions up to 18GHz
- SMP microminiature interface with great misalignment tolerances
- SMP-LOCK interface offers secure connections via robust locking system
- 2.4mm interface (male, female, and ≤50GHz adapters)
Applications
- Critical space applications
- Space payloads
- Thermal vacuum chambers
Product Portfolio
게시일: 2024-06-14
| 갱신일: 2024-08-06