Qoitech Otii Battery Toolbox
Qoitech Otii Battery Toolbox is a software license that extends the capabilities of the Otii Product Suite to facilitate battery profiling, simulation, testing, and validation for low-power IoT devices and electronics. The software for Otii instruments can be purchased for a perpetual license or as a monthly or yearly subscription.
The Qoitech Otii Battery Toolbox is the ultimate solution for finding and validating the right first and second-source batteries throughout the IoT and embedded product lifecycle.
Features
- Battery profiling
- Simple set-up: one battery connected to the main connectors of one Otii instrument
- Connect as many Otii instruments as the computer allows for multi-channel usage
- All connected batteries will be discharged with the same chosen profile
- Otii Arc resp. Ace can sink currents up to 2.5A, respectively, 5A, and source currents up to 5A
- Create discharge profiles with two levels of discharge: low for sleep mode and high for active mode
- Discharge the battery with a constant current
- Discharge the battery with constant power
- Discharge the battery by simulating a resistance connected to the battery
- Shareable license
- Otii Battery Toolbox is shareable with one user assigned at a time
- The license can be used in offline mode
- Battery Validation (Otii Ace Pro only)
- Highly customizable test sequence – option to customize discharge, idle mode, charging, pulse width control, repeated cycles, and cut-off voltages
- No limitations on the number of cycles
- No limitations on the number of batteries to be tested at the same time
- Battery emulation
- ‘Fixed’ emulation to emulate the battery with a constant “Used capacity”
- ‘Follow’ emulation will emulate a discharge over the time of the recording
- Emulate set-ups with battery cells in parallel and/or series - up to 4 batteries
- Automate battery emulation with the Otii Automation Toolbox
Battery model parameters
Additional Resources
게시일: 2025-04-22
| 갱신일: 2026-01-27