pSemi RF DSA Evaluation Kits

pSemi RF DSA Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Digital Step Attenuators (DSAs). These evaluation kits each include an Evaluation Board for its target DSA IC, a USB Interface Board, and a standard USB A to Mini B Cable. This pSemi evaluation board connects to the USB port of a PC via the USB Interface Board. A Graphic User Interface can then be used to control and evaluate the functionality of the DSA IC. The evaluation board can also be operated manually.

pSemi RF DSA Evaluation Boards each include a pre-mounted target UltraCMOS DSA IC, along with support components and SMA connectors. Switches and a jumper allow the user to configure the DSA interface for Direct Parallel, Latched Parallel, or Serial mode. 

Kit Contents

  • DSA Evaluation Board
  • USB Interface Board
  • USB 2.0 Type A to Type B Mini Cable

Required Equipment

  • PC compatible with Windows™ XP, Vista, 7, 8, or 10
  • DC power supplies and DC cables
  • Vector network analyzer

Typical Board Layout

Block Diagram - pSemi RF DSA Evaluation Kits

Setup Example

Location Circuit - pSemi RF DSA Evaluation Kits
View Results ( 8 ) Page
부품 번호 데이터시트 도구는 다음 평가를 위한 것임: 주파수
EK43704-12 EK43704-12 데이터시트 PE43704 9 kHz to 8 GHz
EK43711-03 EK43711-03 데이터시트 PE43711 9 kHz to 6 GHz
EK4312-13 PE4312 1 MHz to 4 GHz
EK4314-02 EK4314-02 데이터시트 PE4314 1 MHz to 2.5 GHz
EK43713-03 EK43713-03 데이터시트 PE43713 9 kHz to 6 GHz
EK43205-02 EK43205-02 데이터시트 PE43205 35 MHz to 6 GHz
EK43705-12 EK43705-12 데이터시트 PE42427 5 MHz to 6 GHz
EK43712-03 EK43712-03 데이터시트 PE43712 9 kHz to 6 GHz
게시일: 2020-06-19 | 갱신일: 2024-04-15