Preci-Dip 8PM Spring-Loaded Contacts

Preci-Dip 8PM Spring-Loaded Contacts feature a small form factor and are designed to provide reliable connections in high-current applications, such as in charging stations with currents of up to 12A. These small-scale spring-loaded pins are engineered to handle high-current applications, delivering efficient power transfer while maintaining a compact footprint. The CLIP technology enables reliable and consistent electrical connections, while the multi-finger elastic clip provides a robust and efficient multi-point connection between the body and the piston. The flexible contacts handle currents up to 40A and comply with shock and vibration standards up to 2000Hz or more, making them suitable for applications that experience mechanical stress or movement. Applications for Preci-Dip 8PM Spring-Loaded Contacts include automotive, aerospace and defense, medical, and industrial machinery.

Features

  • Reliable electrical connections in high-current applications
  • Resists shock and vibration up to 2000Hz or more
  • Handles currents up to 40A
  • Low contact resistance minimizes power loss and signal degradation
  • High current capacity suitable for power transmission or high-current signal applications
  • Suitable for applications that experience mechanical stress or movement
  • Multi-finger clip mechanism helps maintain contact even in dynamic environments, preventing disruptions or intermittent connections caused by vibrations or impacts
  • Compact size can be designed into various form factors and configurations

Applications

  • Automotive
    • Battery connections in electric vehicles (EVs)
    • Charging stations
    • Power distribution modules
    • Diagnostic equipment
  • Aerospace and defense
    • Avionics
    • Military communication systems
    • Radar equipment
  • Medical devices
    • Surgical instruments
    • Patient monitoring systems
    • Diagnostic equipment
  • Industrial machinery
    • Power tools
    • Robotics
    • Automated machinery
    • Manufacturing equipment
게시일: 2024-02-05 | 갱신일: 2024-02-19